Texas Instruments LM4765T/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W/30W Class-AB 15-Pin (15+Tab) TO-220 Rail
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4765T/NOPB.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Newark

Inventory History

3 month trend:
-47.51%

CAD Models

Download Texas Instruments LM4765T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM1876TF
Audio Amp, 0.08% THD+N @ 8Ω, 30W, 2-Channel Stereo, 22*2 @ 4Ω, 8Ω, Class-AB, TO-220-15, TH
Texas InstrumentsLM1876T
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM4766T
Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin(15+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM4765T/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W/30W Class-AB 15-Pin (15+Tab) TO-220 Rail
Overture Audio Power Amplifier Series Dual 30-Watt Audio Power Ampl w/ Mute & Standby Modes 15-TO-220 -20 to 85
30W stereo power amplifier TO-220-15
Audio Amplifier, 30W, 2 Channel(s), 1 Func, Bipolar, PZFM15
2-Channel (Stereo) 30*2 @ 8Ω TO-220-15 Through hole mounting
IC AMP AUDIO PWR 30W AB TO220-15
IC, AUDIO AMP, DUAL, 30W, TO-220-15; Amplifier Class:AB; No. of Channels:2; Output Power:30W; Supply Voltage Range:20V to 64V; THD + N:0.08% @ 30W, 8ohm, VCC=28V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:15; SVHC:No SVHC (19-Dec-2011); Base Number:4765; Load Impedance Min:8ohm; Output Power Pout:30W; Package / Case:TO-220; Power Rating RMS:30W; Supply Voltage Max:64V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4765TNOPB