Texas Instruments LM3886TF/NOPB

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
$ 4.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886TF/NOPB.

Newark

Datasheet31 pages13 years ago

Texas Instruments

Verical

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-91.89%

CAD Models

Download Texas Instruments LM3886TF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3886TF/NOPB.

Related Parts

Texas InstrumentsLM3886TF
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886T/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3876TF/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876T/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85

Descriptions

Descriptions of Texas Instruments LM3886TF/NOPB provided by its distributors.

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin (11+Tab) TO-220 Rail
Audio Amp 60W Mono, 0.03%@4Ω, 10V/20V, 68*1@4Ω 84V 8Ω AB Class, TO-220-11 TH, 20.02mm×450cm×22.65mm
LM3886T - Overture™ Audio Power Amplifier Series High-Performance 68W Audio Power Amplifier with Mute
68W Power audio amplifier TO-220-11
Audio Amplifier, 68W, 1 Channel(s), 1 Func, Bipolar, PZFM11
Audio-Power-Amp/Mute 68W TO220-11
Monaural 68Wx1@4Ω TO-220-11(Forming) Audio Amplifiers ROHS
Multimedia Amplifiers; LM3886TF/NOPB; TEXAS INSTRUMENTS; 11; 4.62 mm; 19.583 mm; 20.015 mm
IC AMP AUDIO PWR 68W AB TO220-11
IC, AUDIO PWR AMP CLASS AB 68W TO-220-11; IC, AUDIO PWR AMP CLASS AB 68W TO-220-11; Amplifier Class:AB; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; Amplifier Case Style:TO-220; No. of Pins:11; Load Impedance:4ohm; MSL:MSL 1 - Unlimited; Gain:3dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3886 TF/NOPB
  • LM3886TF/NOPB .
  • LM3886TF/NOPB.
  • LM3886TFNOPB