Texas Instruments LM4040AIM3-2.5

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040AIM3-2.5.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LM4040AIM3-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
213,353
377,786
377,786
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Analog DevicesADR5041BRTZ-R2
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Texas InstrumentsLM4040BIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040BIM3-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040BIM3X-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.ZR40401F25TA
EAR99 ZR404 Tape & Reel (TR) 1998 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4040AIM3-2.5 provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:54A; Mounting Type:Surface Mount; Output Current:15mA; Output Voltage Max:2.5V ;RoHS Compliant: No
IC, SM, VOLT REF, 2.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If AV:54µA; Current, Ifs Max:74µA; Diode Type:Voltage reference; Pd @ Tc = 25C:306mW; Resistance, Dynamic:0.3ohm; Temperature, Tj Max:85°C; Temperature, Tj Min:-40°C; Tolerance:0.1%; Base Number:4040; Logic Function Number:4040; Temp, Coeff, +:100ppm/°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Coefficient:100ppm; Tolerance, Reference Voltage:2.5mV; Tolerance, Reference Voltage & Age:0.1%; Voltage Regulator Type:Shunt; Voltage, Reference:2.5V
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.