Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR5041BRTZ-R2

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
$ 0.954

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5041BRTZ-R2.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR5041BRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 0.918
Stock
163,394
610,433
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23-3
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Cathode Current
60 µA
60 µA

Related Parts

Texas InstrumentsLM4040AIM3X-2.5/NOPB
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Texas InstrumentsLM4040AIM3-2.5
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Texas InstrumentsLM4050AIM3X-2.5
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Diodes Inc.ZR40401F25TA
V-Ref, Precision, MP, Shunt, 2.5V 15mA SOT23 | Diodes Inc ZR40401F25TA
Diodes Inc.ZR404005F25TA
ZR404005 Series 2.5 V 1 % SMT Precision Micropower Voltage Reference - SOT-23
Analog DevicesADR5041ARTZ-R2
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3

Descriptions

Descriptions of Analog Devices ADR5041BRTZ-R2 provided by its distributors.

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
75ppm/℃ Fixed 15mA 150µVrms 3.2µVrms 2.5V 2.5V 60μA ±0.1% SOT-23-3 SMD mount,glue mount
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:ADR5041 Series; Reference Voltage:2.5V; Initial Accuracy:0.1%; Temperature Coefficient:± 10ppm/°C; Voltage Reference Case Style:SOT-23
Designed for space-critical applications, the ADR5040 / ADR5041 / ADR5043 / ADR5044 / ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040 / ADR5041 / ADR5043 / ADR5044 / ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of −40°C to +125°C. The ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated