Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZR40401F25TA

V-Ref, Precision, MP, Shunt, 2.5V 15mA SOT23 | Diodes Inc ZR40401F25TA
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZR40401F25TA.

Farnell

Datasheet5 pages4 years ago

IHS

element14 APAC

Augswan

Mouser

CAD Models

Download Diodes Inc. ZR40401F25TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 0.402
$ 0.402
Stock
114,867
759,651
759,651
Authorized Distributors
1
4
4
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.475 V
-
-
Max Output Voltage
2.525 V
2.5 V
2.5 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
60 µA
75 µA
75 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZR404005F25TA
ZR404005 Series 2.5 V 1 % SMT Precision Micropower Voltage Reference - SOT-23
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.LM4040D25FTA
LM4040 Series 2.5 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23
Texas InstrumentsLM4040DEM3X-2.5/NOPB
IC VREF SHUNT 1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Texas InstrumentsLM4040BIM3X-2.5/NOPB
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4040DIM3-2.5
IC VREF SHUNT 1% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZR40401F25TA provided by its distributors.

V-Ref, Precision, MP, Shunt, 2.5V 15mA SOT23 | Diodes Inc ZR40401F25TA
ZR40401 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
VOLT REF, SHUNT, 2.5V, -40 TO 85DEG C; Available until stocks are exhausted
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated