Texas Instruments LM4040BIM3X-2.5/NOPB

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040BIM3X-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

Verical

Future Electronics

Inventory History

3 month trend:
-2.67%

CAD Models

Download Texas Instruments LM4040BIM3X-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040B25IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesADR5041ARTZ-R2
Precision Micropower Shunt Mode Voltage References | IC VREF SHUNT 2.5V SOT23-3
Texas InstrumentsLM4040CIM3X-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040AIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.LM4040B25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 68muA 2.5V 35muVrms -40C~125C TA

Descriptions

Descriptions of Texas Instruments LM4040BIM3X-2.5/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
VOLTAGE REFERENCE, SHUNT, 2.5V, SOT23-3; Type de référence: Shunt - Fixe; Gamme de produit: LM4040 Series; Tension de référence: 2.5V; Exactitude initiale: 0.2%; Coefficient de température: ± 100ppm/°C; Type de boîtier CI réf
Voltage Reference, SHUNT, 2.5V, SOT23-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM4040 Series; Reference Voltage:2.5V; Initial Accuracy:0.2%; Temperature Coefficient:± 100ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040BIM3X-2.5 NOPB
  • LM4040BIM3X-2.5-NOPB
  • LM4040BIM3X-2.5/NOPB .
  • LM4040BIM3X-2.5NOPB
  • LM4040BIM3X2.5/NOPB
  • LM4040BIM3X2.5NOPB