Texas Instruments LM4040A30IDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040A30IDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+110%

CAD Models

Download Texas Instruments LM4040A30IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 0.431
$ 0.431
Stock
2,890,005
1,092,597
1,092,597
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
3 V
3 V
3 V
Tolerance
0.1 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
77 µA
77 µA
77 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040AIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040B30IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040AIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5041BRTZ-R2
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series

Descriptions

Descriptions of Texas Instruments LM4040A30IDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R
3V ±0.1% 15mA Fixed SOT-23 Voltage References ROHS
Voltage References 3V Precision Mcrpwr Shunt .1% acc
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 82muA 3V 35muVrms -40C~85C TA
Trans RF MOSFET N-CH 65V 5-Pin NI-1230 T/R
VOLTAGE REF, SHUNT, 3V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 3V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 20ppm/°C; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040A30IDBZR .