Texas Instruments LM4040B30IDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B30IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-77.29%

CAD Models

Download Texas Instruments LM4040B30IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.441
$ 0.441
Stock
325,653
903,235
903,235
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
3 V
3 V
3 V
Tolerance
0.2 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
77 µA
77 µA
77 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040BIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040BIM3-3.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040BIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.LM4040B25FTA
LM4040 Series 2.5 V ±0.2 % Precision Micropower Shunt Voltage Reference - SOT-23

Descriptions

Descriptions of Texas Instruments LM4040B30IDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Voltage References; LM4040B30IDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 15 mA; 0.2 %
Voltage Ref, Shunt, 3V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:-; Reference Voltage:3V; Initial Accuracy:0.2%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040B30IDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040B30IDBZR .
  • LM4040B30IDBZR.