Diodes Inc. LM4040C30FTA

V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LM4040C30FTA.

IHS

Datasheet16 pages7 years ago
Datasheet12 pages20 years ago

Augswan

_legacy Avnet

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-6.42%

CAD Models

Download Diodes Inc. LM4040C30FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsLM4040CEM3-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Texas InstrumentsLM4040CIM3X-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040D30FTA
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZR40401F25TA
V-Ref, Precision, MP, Shunt, 2.5V 15mA SOT23 | Diodes Inc ZR40401F25TA

Descriptions

Descriptions of Diodes Inc. LM4040C30FTA provided by its distributors.

V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
LM4040 Series 3 V 15 mA ±0.5 % Micropower Shunt Voltage Reference - SOT-23
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE, 15mA, -40°C to 125°C
Diodes Inc SCT
Voltage References; LM4040C30FTA; DIODES; 3; SOT-23; 15 mA; Shunt
Two Terminal Voltage Reference, 1 Output, 3V, PDSO3
DiodesZetex Voltage References ICs, 3V, SOT-23encapsulation, ±0.5 %accuracy, surface mount installation, 3Pin
VOLT REF, SHUNT, 3V, -40 TO 125DEG C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated