Texas Instruments LM3S1110-IQC25-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
$ 11.763

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1110-IQC25-A2.

Texas Instruments

Datasheet539 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet537 pages11 years ago
Datasheet534 pages13 years ago
Datasheet534 pages14 years ago
Datasheet520 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1110-IQC25-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.763
$ 15.24
Stock
166,838
45,544
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
41
41
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S6110-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S2412-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1512-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L151V8T6A
STM32L151V8T6A,32bit ARM Cortex M3 Microcontroller,32MHz,64kb Flash,100-Pin LQFP
STMicroelectronicsSTM32F100V8T6B
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L152V8T6A
STM32L152V8T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,32MHZ,64KB FLASH,100-PIN LQFP

Descriptions

Descriptions of Texas Instruments LM3S1110-IQC25-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-BIT FLASH RISC MICROCONTROLLER PQFP100
IC MCU 32BIT 64KB FLASH 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1110IQC25A2