Texas Instruments LM3S2412-IQC25-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S2412-IQC25-A2.

Texas Instruments

Datasheet694 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet694 pages11 years ago
Datasheet691 pages13 years ago
Datasheet690 pages14 years ago
Datasheet674 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments LM3S2412-IQC25-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.557
Stock
106,826
72,667
Authorized Distributors
0
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
49
49
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
96 kB
96 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S1512-IQC25-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S1512-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S2410-IQC25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.85V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S2412-IQC25-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Stellaris® LM3S2412 Microcontroller | IC MCU 32BIT 96KB FLASH 100LQFP
Stellaris LM3S Microcontroller 100-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S2412IQC25A2