Texas Instruments LM3492HCMH/NOPB

Tube LM3492 Step-Up (Boost) Surface Mount led driver 6.5mm 50mA~250mA 65V 200kHz~1MHz
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3492HCMH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments LM3492HCMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.833
$ 2.467
$ 2.467
Stock
96,766
217,338
217,338
Authorized Distributors
4
0
0
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
2
2
2
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3492HCMH/NOPB.

Related Parts

Texas InstrumentsLM3492MH/NOPB
IC LED DRVR RGLTR 50MA 20HTSSOP / LED Driver 5200uA Supply Current 20-Pin HTSSOP EP Tube
Texas InstrumentsLM3492QMH/NOPB
IC LED DRVR RGLTR 50MA 20HTSSOP / Two-Channel Individual Dimmable LED Driver
Texas InstrumentsLM3492MHX/NOPB
LED Driver 28 Segment 5200uA Supply Current 20-Pin HTSSOP EP T/R
Analog DevicesMAX16838AUP+
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller
Analog DevicesMAX16838AUP/V+
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller
Analog DevicesMAX16838ATP+T
LED Driver 5V/9V/12V/15V/18V/24V Automotive 20-Pin TQFN EP / IC LED DRIVER RGLTR DIM 20TQFN

Descriptions

Descriptions of Texas Instruments LM3492HCMH/NOPB provided by its distributors.

Tube LM3492 Step-Up (Boost) Surface Mount led driver 6.5mm 50mA~250mA 65V 200kHz~1MHz
LED Driver 40 Segment 5200uA Supply Current 20-Pin HTSSOP EP Tube
LED DRVR 40Segment 5V/9V/12V/15V/18V/24V 20-Pin TSSOP EP T/R
high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3492HCMHNOPB