Analog Devices MAX16838ATP+T

LED Driver 5V/9V/12V/15V/18V/24V Automotive 20-Pin TQFN EP / IC LED DRIVER RGLTR DIM 20TQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16838ATP+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16838ATP+T.

Related Parts

Texas InstrumentsLM3646YFQR
1.5A Synchronous Boost LED flash driver w/ dual high-side current sources 20-DSBGA -40 to 85
Texas InstrumentsLM3492MH/NOPB
IC LED DRVR RGLTR 50MA 20HTSSOP / LED Driver 5200uA Supply Current 20-Pin HTSSOP EP Tube
Texas InstrumentsLM3492HCMH/NOPB
Tube LM3492 Step-Up (Boost) Surface Mount led driver 6.5mm 50mA~250mA 65V 200kHz~1MHz
CAT3224 Series 2 A 5.5 V 800 kHz SMT 2-Channel Flash LED Driver - TQFN-16
MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
MicrochipMIC2870YFT-TR
MIC2870 Series 2.7 - 5 Vin 1.5 A Synchronous Boost Flash LED Driver - TQFN-16

Descriptions

Descriptions of Analog Devices MAX16838ATP+T provided by its distributors.

LED Driver 5V/9V/12V/15V/18V/24V Automotive 20-Pin TQFN EP / IC LED DRIVER RGLTR DIM 20TQFN
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller
Industry's Only 2-String HB LED Driver for Automotive Applications Provides a Highly Integrated, Cost-Effective Solution
Ciiva
LED DISPLAY DRIVER; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260;
Led Driver, Boost/Sepic, 2Mhz, Tqfn-20; Device Topology:Boost, Sepic; Input Voltage Min:4.75V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:150Ma; Switching Frequency:2Mhz; No. Of Outputs:2Outputs Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16838ATP+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated