Texas Instruments LM3492HCQMHX/NOPB

LED Driver 40 Segment 5200uA Supply Current Automotive 20-Pin HTSSOP EP T/R
$ 2.467
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3492HCQMHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3492HCQMHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.467
$ 3.386
$ 3.386
Stock
236,985
222,754
222,754
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
2
2
2
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3492HCQMHX/NOPB.

Descriptions

Descriptions of Texas Instruments LM3492HCQMHX/NOPB provided by its distributors.

LED Driver 40 Segment 5200uA Supply Current Automotive 20-Pin HTSSOP EP T/R
LED DRVR 40Segment 5V/9V/12V/15V/18V/24V 20-Pin TSSOP EP Tube
Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3492HCQMHXNOPB