Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3492MH/NOPB

IC LED DRVR RGLTR 50MA 20HTSSOP / LED Driver 5200uA Supply Current 20-Pin HTSSOP EP Tube
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3492MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet22 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LM3492MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.297
$ 1.954
$ 1.954
Stock
300,681
369,802
369,802
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Min Input Voltage
4.5 V
-
-
Max Input Voltage
65 V
-
-
Max Output Current
-
-
-
Output Voltage
65 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3492MH/NOPB.

Related Parts

Texas InstrumentsLM3423Q0MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver and fault flag 20-HTSSOP -40 to 150
Texas InstrumentsLM3423Q1MH/NOPB
Tube LM3423 SEPIC Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 6.5mm 3mA 75V 2MHz
Analog DevicesMAX16833AUE+
High-Voltage HB LED Drivers with Integrated High-Side Current Sense
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX16838AUP+
Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller
Diodes Inc.ZXLD1374EST20TC
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC

Descriptions

Descriptions of Texas Instruments LM3492MH/NOPB provided by its distributors.

IC LED DRVR RGLTR 50MA 20HTSSOP / LED Driver 5200uA Supply Current 20-Pin HTSSOP EP Tube
2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125
Tube LM3492 Step-Up (Boost) Surface Mount led driver 6.5mm 50mA~250mA 65V 1MHz
65V PWM Step-Up (Boost) 50mA~250mA 2-Ch 4.5V~5V 65V HTSSOP-20 SMD 1.05mm H
LED DRIVER, BOOST, 1MHZ, HTSSOP-20; Device Topology:Boost (Step Up); Input Voltage Min:4.5V; Input Voltage Max:65V; Output Voltage Max:65V; Output Current Max:200mA; Switching Frequency:1MHz; No. of Outputs:2Outputs; IC
LED DRIVER, BOOST, 1MHZ, HTSSOP-20; Topologie Périphérique: Boost (Step Up); Tension, entrée min.: 4.5V; Tension, entrée max..: 65V; Tension, sortie max..: 65V; Courant, sortie max.: 200mA; Fréquence de commutation: 1MHz; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3492MH/NOPB .
  • LM3492MHNOPB