Texas Instruments LM3414HVMRX/NOPB

Tape & Reel (TR) LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.6mA 65V 250kHz
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3414HVMRX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages14 years ago

LCSC

Inventory History

3 month trend:
-90.73%

CAD Models

Download Texas Instruments LM3414HVMRX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3414HVMRX/NOPB.

Related Parts

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of Texas Instruments LM3414HVMRX/NOPB provided by its distributors.

Tape & Reel (TR) LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.6mA 65V 250kHz
LED Driver 3600uA Supply Current Automotive 8-Pin HSOP EP T/R / IC LED DRIVER RGLTR DIM 1A 8SO
500kHz Step-down 1 DC-DCVoltage Stabilizer 1A 4.5V~65V SOIC-8-EP LED Drivers ROHS
65V 96% PWM,Analog Step-Down (Buck) 60W 1A 1 200mV 4.5V 65V SOIC-8-EP 1.7mm
65-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-SO PowerPAD -40 to 125
LED DRIVER, 1MHZ, SO POWERPAD-8; Topologie Périphérique: Buck, Courant constant; Tension, entrée min.: 4.5V; Tension, entrée max..: 65V; Tension, sortie max..: 65V; Courant, sortie max.: 1A; Fréquence de commutation: 1MHz; Nom
Led Driver, 1Mhz, So Powerpad-8; Device Topology:Buck, Constant Current; Input Voltage Min:4.5V; Input Voltage Max:65V; Output Voltage Max:65V; Output Current Max:1A; Switching Frequency:1Mhz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3414HVMRX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3414HVMRX/NOPB .
  • LM3414HVMRX/NOPB.
  • LM3414HVMRXNOPB