Texas Instruments LM3410XSDE/NOPB

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410XSDE/NOPB.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages14 years ago

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-53.40%

CAD Models

Download Texas Instruments LM3410XSDE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410XSDE/NOPB.

Related Parts

Texas InstrumentsLM3410YMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XMF/NOPB
TEXAS INSTRUMENTS LM3410XMF/NOPB.LED DRIVER, BOOST, PWM, 1.6MHZ, SOT-23-5, FULL REEL
Texas InstrumentsLM3410XQMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5
NCP5006 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5

Descriptions

Descriptions of Texas Instruments LM3410XSDE/NOPB provided by its distributors.

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 6-WSON -40 to 125
Switching Regulator/Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6
5.5V PWM SEPIC,Step-Up (Boost) 2.8A 1 3V 2.7V 24V SON , 3mm*3mm*800¦Ìm
LED DRVR 5Segment 3.3V/5V 6-Pin LLP EP T/R
IC LED DRVR RGLTR DIM 2.8A 6WSON
LM3410 525KHZ/1.6MHZ, CONSTANT C
IC, LED DRVR, LLP6; Topology:Boost, Cons; IC, LED DRVR, LLP6; Topology:Boost, Constant Current; No. of Outputs:1; Output Current:2.8A; Output Voltage:24V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410XSDENOPB