Texas Instruments LM3410YMF/NOPB

525KHZ/1.6MHZ, Constant Current Boost And Sepic Led Driver, SOT23-5
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410YMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet49 pages13 years ago

Farnell

Arrow Electronics

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.78%

CAD Models

Download Texas Instruments LM3410YMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410YMF/NOPB.

Related Parts

Texas InstrumentsLM3410XMF/NOPB
525KHZ/1.6MHZ, CONSTANT CURRENT BOOST AND SEPIC LED DRIVER, SOT 23-5
Texas InstrumentsLM3410XQMF/NOPB
LED Driver IC: 2.8A, 1.6MHz Boost/SEPIC, SOT-23, Automotive
Texas InstrumentsLM3410YQMF/NOPB
Constant Current Boost and SEPIC LED Driver with Internal Compensation | IC LED DRIVER RGLTR DIM SOT23-5

Descriptions

Descriptions of Texas Instruments LM3410YMF/NOPB provided by its distributors.

525KHZ/1.6MHZ, CONSTANT CURRENT BOOST AND SEPIC LED DRIVER, SOT23-5
LED DRVR 5Segment 3.3V/5V 5-Pin SOT-23 T/R
LED Driver 5 Segment 5-Pin SOT-23 T/R
DC-DC Converter, SEPIC/Boost, 5.5V, 2.8A, 1-Ch, 3V In, 2.7V~24V Out, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
IC LED DRIVER RGLTR DIM SOT23-5
LED/OLED DRIVER, SOT23-5, POWERWISE; LED Driver Application:Backlighting, LED Flash Driver; Topology:Boost; No. of Outputs:1; Output Current:1.5A; Output Voltage:24V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOT-23; Switching Frequency:525kHz; SVHC:No SVHC (19-Dec-2011); Base Number:3410; Device Type:LED; Efficiency:88%; LED Display Type:LED; No. of Pins:5; Output Current Max:1.5A; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410YMF/NOPB .
  • LM3410YMFNOPB