| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NCP5006SNT1G | 0 | 1 | Bulk | 6h | |||||||
| element14 APAC | NCP5006SNT1G. | 0 | 5 | Cut Tape | 3h | |||||||
| Farnell | NCP5006SNT1G. | 0 | 5 | Cut Tape | 15h | |||||||
| Component Stockers USA | NCP5006SNT1G | 21,713 | >1wk | |||||||||
| Win Source | WS-NCP5006SNT1G | 12,500 | 125 | 14h |
Download onsemi NCP5006SNT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NCP5006SNT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: