onsemi FAN5343UMPX

LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5343UMPX.

IHS

Datasheet14 pages5 years ago
Datasheet11 pages16 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.65%

CAD Models

Download onsemi FAN5343UMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5
5.5V 90% Boost 50mA 1 2.7V 28V TSOP-5 SMD mount,glue mount
Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R
Texas InstrumentsTPS61169DCKR
1.2MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.8A 2.7V~5.5V SC-70-5 LED Drivers ROHS
Texas InstrumentsTPS61160ADRVR
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-SON (2x2)

Descriptions

Descriptions of onsemi FAN5343UMPX provided by its distributors.

LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
TAPE REEL/24V series Boost LED Driver with Integrated Schottky
LED DRVR 6Segment 3.3V/5V 6-Pin UMLP EP T/R
Single-Wire Step-Up (Boost) 25mA 1 6.2V 24V SMD mount
LED DRIVER, SERIES BOOST, W/INTE
IC LED DRVR RGLTR SGL WR 6UMLP
The FAN5343 is an asynchronous constant-current LED driver capable of efficiently delivering up to 500mW to a string of six (6) LEDs in series. Optimized for small form factor applications, the 1.2MHz fixed switching frequency allows the use of small chip inductors and capacitors. The FAN5343 uses a single-wire digital control interface to program the brightness levels of the LEDs in 32 linear steps by applying digital pulses. For safety, the device features integrated over-voltage, overcurrent, short circuit detection, and thermal shutdown protection. In addition, input under-voltage lockout protection is triggered if the battery voltage is too low. The FAN5343 is available in a very low profile, small form factor 2mm x 2mm x 0.55mm 6-lead UMLP package that is green and RoHS compliant.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd