Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3410XQMF/NOPB

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410XQMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet49 pages13 years ago
Datasheet34 pages14 years ago

ODG (Origin Data Global)

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+13.59%

CAD Models

Download Texas Instruments LM3410XQMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410XQMF/NOPB.

Related Parts

Texas InstrumentsLM3410YMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410YQMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW

Descriptions

Descriptions of Texas Instruments LM3410XQMF/NOPB provided by its distributors.

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
LED DRIV, BOOST/SEPIC, SOT23-5; Topologie Périphérique: Boost, Courant constant, SEPIC; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension, sortie max..: 24V; Courant, sortie max.: 2.8A; Fréquence de commutation
IC, LED DRVR, 5-SOT-23; Topology:Boost,; IC, LED DRVR, 5-SOT-23; Topology:Boost, Constant Current; No. of Outputs:1; Output Current:2.8A; Output Voltage:24V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410XQMF/NOPB .
  • LM3410XQMFNOPB