Texas Instruments LM3404HVMRX/NOPB

75-V 1.0A constant current buck LED driver 8-SO PowerPAD -40 to 125
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3404HVMRX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages14 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+53.23%

CAD Models

Download Texas Instruments LM3404HVMRX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3404HVMRX/NOPB.

Related Parts

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of Texas Instruments LM3404HVMRX/NOPB provided by its distributors.

75-V 1.0A constant current buck LED driver 8-SO PowerPAD -40 to 125
Tape & Reel (TR) LM3404 Step-Down (Buck) PWM led driver 4.89mm 900muA 6V 1MHz
LED DRIVER, SO POWERPAD-8; Topologie Périphérique: Buck non-isolé, Courant constant; Tension, entrée min.: 6V; Tension, entrée max..: 75V; Tension, sortie max..: 73V; Courant, sortie max.: 1A; Fréquence de commutation: 1MHz; N
Led Driver, So Powerpad-8; Device Topology:Non Isolated Buck, Constant Current; Input Voltage Min:6V; Input Voltage Max:75V; Output Voltage Max:73V; Output Current Max:1A; Switching Frequency:1Mhz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3404HVMRX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3404HVMRX/NOPB .
  • LM3404HVMRXNOPB