Texas Instruments LM336LPE3-2-5

0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336LPE3-2-5.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet15 pages14 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM336LPE3-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.88
$ 0.88
Stock
131,761
404,947
404,947
Authorized Distributors
1
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
-
-
Max Output Voltage
2.49 V
2.5 V
2.5 V
Tolerance
4 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM336BLPR-2-5
Precision voltage reference 3-TO-92 0 to 70
Texas InstrumentsLT1009CLPR
2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLT1009ILP
2.5-V integrated reference circuit 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM336LPE3-2-5 provided by its distributors.

0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bulk
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.49V; Temperature Coefficient:±10ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.