Texas Instruments LT1009ILP

2.5-V integrated reference circuit 3-TO-92 -40 to 85
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet21 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments LT1009ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.963
$ 0.963
Stock
100,033,291
31,210,991
31,210,991
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLT1009CLPM
2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLT1009CLPR
2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLT1009CLP
25ppm/℃ Fixed 10mA 2.5V 2.5V 400μA ±0.2% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm

Descriptions

Descriptions of Texas Instruments LT1009ILP provided by its distributors.

2.5-V integrated reference circuit 3-TO-92 -40 to 85
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Bulk

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.