Texas Instruments LT1009CLP

25ppm/℃ Fixed 10mA 2.5V 2.5V 400μA ±0.2% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet63 pages19 years ago

Jameco (USA)

Mouser

LCSC

Farnell

Inventory History

3 month trend:
+0.49%

CAD Models

Download Texas Instruments LT1009CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.45
$ 0.45
Stock
524,038
578,614
578,614
Authorized Distributors
4
2
2
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.49 V
2.49 V
Max Output Voltage
2.5 V
2.49 V
2.49 V
Tolerance
0.2 %
2 %
2 %
Temperature Coefficient
25 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLT1009ILPR
2.5-V integrated reference circuit 3-TO-92 -40 to 85
Texas InstrumentsLT1009ILP
2.5-V integrated reference circuit 3-TO-92 -40 to 85
Texas InstrumentsLT1009ILPE3
EAR99 LT1009 Bulk Matte Tin (Sn) voltage reference device 400muA 2.5V -40C~85C TA ±0.2%

Descriptions

Descriptions of Texas Instruments LT1009CLP provided by its distributors.

25ppm/℃ Fixed 10mA 2.5V 2.5V 400μA ±0.2% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
2.5-V integrated reference circuit 3-TO-92 0 to 70
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Bulk
Diode; 2.5 V (Typ.) @ 25C; 20mA IR; 10mA IF; TO-92; 0C; +70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1009 CLP
  • LT1009CLP .
  • LT1009CLP.