Texas Instruments LT1009CLPR

2.5-V integrated reference circuit 3-TO-92 0 to 70
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009CLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.00%

CAD Models

Download Texas Instruments LT1009CLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.963
$ 0.963
Stock
562,005
31,425,189
31,425,189
Authorized Distributors
5
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.485 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLT1009ILP
2.5-V integrated reference circuit 3-TO-92 -40 to 85
Texas InstrumentsLT1009ILPR
2.5-V integrated reference circuit 3-TO-92 -40 to 85
Texas InstrumentsLM336BLP-2-5
34ppm/℃ 20mA Fixed 10mA 2.49V 2.5V 400μA ±2% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm

Descriptions

Descriptions of Texas Instruments LT1009CLPR provided by its distributors.

2.5-V integrated reference circuit 3-TO-92 0 to 70
V-Ref Precision 2.5V 10mA 3-Pin TO-92 T/R
Voltage Ref Fixed 2.5V ±0.2% 10mA 400μA TO-92-3 TH, Adhesive Mount 4.83mm × 3.43mm × 3.68mm 25ppm/°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.