STMicroelectronics LF60CV

LDO Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220AB Tube
$ 0.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF60CV.

IHS

Datasheet53 pages9 years ago

element14 APAC

Newark

Farnell

STMicroelectronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download STMicroelectronics LF60CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

Texas InstrumentsTLV2217-33KCSE3
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
STMicroelectronicsL78M05ABV-DG
Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG
Texas InstrumentsLM78M05CT/NOPB
Texas Instruments Voltage Regulator, 5V Out, 500mA Max, Single Channel, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics LF60CV provided by its distributors.

LDO Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220AB Tube
75dB~60dB(120Hz~10kHz) 1mA Positive Fixed 500mA 1-Ch 6V 6V 16V 700mV@500mA 30mV 30mV TO-220 TH 9.15mm H
STMICROELECTRONICS LF60CVFixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 6Vout, 0.5Aout, TO-220-3
Fixed Positive LDO Regulator, 6V, 0.7V Dropout, BIPolar, PSFM3
Very low drop voltage regulator with inhibit
IC REG LINEAR 6V 500MA TO220AB
芯片, 稳压器 低压差 +6.0V;
IC, V REG LDO +6.0V, TO-220-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltag; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics