onsemi MC33269TG

Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
$ 0.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269TG.

IHS

Datasheet15 pages7 years ago

Farnell

onsemi

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33269TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
Texas InstrumentsLM1117T-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM1117T-3.3/NOPB
Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-220,IS 5mA, VO 3.3V, VI 15V
Texas InstrumentsLM1117T-5.0/NOPB
LDO VOLTAGE REGULATOR, 5V, 0.8A, TO-220;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi MC33269TG provided by its distributors.

Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V
MC33269 Series 800 mA Adjustable Output Through Hole Voltage Regulator - TO-220-3
LDO Regulator Pos 0.8A 3-Pin(3+Tab) TO-220 Tube
Ana 0.8A Adj Out Ldo Reg Rohs Compliant: Yes
LINEAR VOLT REG, ADJ, 10V, 0.8A, TO220-3; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.35V; Adjustable Output Voltage Max: 10V; Output Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269TG.
  • MC33269TG..