Texas Instruments LM2901VQDRG4

IC COMPARATOR DIFF QUAD 14SOIC / Comparator Differential Open-Collector, Rail-to-Rail 14-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901VQDRG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago

CAD Models

Download Texas Instruments LM2901VQDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.142
Stock
152,575
13,539,347
13,539,347
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
32 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLM2901D
Analogue Comparator, Quad, Differential, 4, 300 Ns, 2V To 36V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLM2901DR
DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2901DRG4
500¦ÌA 300ns Open Collector 6mA 4 2V 30V 7mV@ 30V 250nA@ 5V SOIC-14 , 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments LM2901VQDRG4 provided by its distributors.

IC COMPARATOR DIFF QUAD 14SOIC / Comparator Differential Open-Collector, Rail-to-Rail 14-SOIC
Quad Differential Comparator, Enhanced Voltage 14-SOIC -40 to 125
ROHS3Compliant GULL WING BIPOLAR Lead Free Differential Comparator -40C~125C 100dB 7mV 8.65mm
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin SOIC T/R
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Analog Comparators Quad Diff Comparator Enhanced Vltg
IC COMPARATOR DIFF QUAD 14SOIC
LM2901V QUAD DIFFERENTIAL COMPAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.