Texas Instruments LM2901DR

Differential Comparator, Quad 0.3 Us Soi; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

LCSC

Newark

Inventory History

3 month trend:
+51.41%

CAD Models

Download Texas Instruments LM2901DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.151
$ 0.151
Stock
1,938,539
10,206,080
10,206,080
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2901DRG4
30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901D
Analogue Comparator, Quad, Differential, 4, 300 Ns, 2V To 36V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLM2901DRG3
500μA 1.3μs Open Collector 4 2V 30V 7mV@30V 250nA@5V Differential SOIC-14 SMD 1.5mm H
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2901DR provided by its distributors.

DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
30-V quad differential comparator 14-SOIC -40 to 125
500μA 85dB 6mA 4 2V ±15V,30V 7mV@ 30V 250nA@ 5V SOIC-14 SMD mount
QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin SOIC T/R
Voltage Comparators; LM2901DR; TEXAS INSTRUMENTS; 36 V; 14; 15 mV; 250 nA
Quad Comparator IC, 30V, 4-Ch, 1.3us, SOIC, 125C
Cut Tape (CT) LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 8.65mm 9V
Comparator Quad ±18V/36V 14-Pin SOIC T/R
7mV 250nA SOIC-14 Comparators ROHS
IC QUAD DIFF COMPARATOR 14-SOIC
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901DR .
  • LM2901DR.