Texas Instruments LM2901DRG4

30-V quad differential comparator 14-SOIC -40 to 125
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901DRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

Newark

iiiC

Inventory History

3 month trend:
-70.45%

CAD Models

Download Texas Instruments LM2901DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.151
$ 0.151
Stock
1,153,251
5,847,452
5,847,452
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsLM2901D
Analogue Comparator, Quad, Differential, 4, 300 Ns, 2V To 36V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLM2901DR
DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2901DG4
30-V quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2901DRG4 provided by its distributors.

30-V quad differential comparator 14-SOIC -40 to 125
500μA 300ns Open Collector 6mA 4 2V 30V 7mV@ 30V 250nA@ 5V Differential SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Comparator Operating temperature: -40...+125 °C Power supply: 2...30 V Series: LM2901 Design: Quad Package: SOIC-14 Continuous output current: 20 mA Max. input offset voltage: 7 mV
DIFFERENTIAL COMPARATOR, 300NS, SOIC-14; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: SOIC; Nom
DIFFERENTIAL COMPARATOR, 300NS, SOIC-14; Comparator Type:Differential; No. of Comparators:4 Comparators; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:14Pins; IC Output Type:CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901DRG4 .