Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2901DG

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901DG.

Upverter

Datasheet12 pages19 years ago
Datasheet12 pages15 years ago

IHS

Augswan

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi LM2901DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.137
$ 0.137
Stock
956,447
9,937,645
9,937,645
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM2901VD
IC COMP QUAD SGL SUPPLY 14SOIC / Quad Single Supply Comparators
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901QDRG4Q1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi LM2901DG provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C
AMPLIFIER, COMPARATOR, QUAD, OR 18 VDC, 1.0 MA (TYP.), 8.0 MW, SOIC-14
Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC N Tube
Tube LM2901 CMOS Open-Collector TTL 0.5muA comparator circuit 0.25muA @ 5V 1.3mus 8.75mm 7mV
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
ON SEMICONDUCTOR - LM2901DG - Comparatore Analogico, Quad, Uso Generale, 4 Comparatori, 1.3 µs, Da 3V a 36V, SOIC, 14 Pin
These comparators are designed for use in level detection low-level sensing and memory applications in consumer automotive and industrial electronic applications.
General Purpose Comparator, Quad, 1.3 Us, Soic-14; Comparator Type:General Purpose; No. Of Comparators:4 Comparators; Response Time:1.3Μs; Supply Voltage Range:3V To 36V; Comparator Case Style:Soic; No. Of Pins:14Pins; Msl:- Rohs Compliant: Yes |Onsemi LM2901DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd