Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM27403SQ/NOPB

IC REG CTRLR BUCK 24WQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27403SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet46 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
+15.11%

CAD Models

Download Texas Instruments LM27403SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.18
$ 2.18
Stock
149,290
333,662
333,662
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

- 6A, 24V Input, Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 4A, 24V Single-Input Integrated Synchronous Buck Regulator
Texas InstrumentsLM3310SQ
IC REG BOOST ADJ 2A 24WQFN Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN Exposed Pad
Texas InstrumentsTPS54120RGYT
Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125
Texas InstrumentsTPS40100RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments LM27403SQ/NOPB provided by its distributors.

IC REG CTRLR BUCK 24WQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R
Buck Yes 200KHz~1.2MHz Transistor Driver 1 19V 600mV 20V 3V QFN SMD mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27403SQNOPB