Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54120RGYT

Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54120RGYT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet9 pages14 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
+113%

CAD Models

Download Texas Instruments TPS54120RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 2.85
Stock
261,930
248,102
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
1 A
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
-
Max Output Voltage
6 V
-
Efficiency
72 %
72 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54120RGYT.

Related Parts

Texas InstrumentsTPS56C215RNNT
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
Texas InstrumentsTPS56C215RNNR
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
Texas InstrumentsTPS40101RGER
TPS40101 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 45.387587mg 5.5V

Descriptions

Descriptions of Texas Instruments TPS54120RGYT provided by its distributors.

Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 6V 1A 24-Pin VQFN EP T/R
IC REG DL BUCK/LINEAR 24VQFN / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 1.2MHz 24-VQFN (5.5x3.5)
Buck, Ldo Reg, 200Khz-1.2Mhz, 24Vqfn; Supply Voltage:17V; No. Of Step-Down Dc - Dc Converters:1; No. Of Ldo Regulators:1; No. Of Regulated Outputs:2; Digital Ic Case:Vqfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54120RGYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54120RGYT .