onsemi FAN2108MPX

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage: 24V; No. of Outputs:
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2108MPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-25
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 6A, 24V Input, Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsTPS56920PWP
4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS56920PWPR
4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS56720PWP
4.5-V to 17-V, 7-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85

Descriptions

Descriptions of onsemi FAN2108MPX provided by its distributors.

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 8A, 24V Input, Integrated Synchronous Buck Regulator
Switching Regulator, Current-Mode, 18A, 660kHz Switching Freq-Max, BICMOS, QCC25
FAN2108 Series 24 V 600 kHz 8 A SMT Synchronous Buck Regulator - MLP-25
Buck Converter Yes 300kHz~600kHz Adjustable 1 19.2V 800mV 24V 3V QFN Adhesive Mount 6mm × 5mm × 750μm
The FAN2108 is a highly efficient, small footprint, 8A, synchronous buck regulator.The FAN2108 contains both synchronous32 MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve highcurrent requirements in a small area with minimal external components.External compensation, programmable switching frequency, and current limit features allow design optimization and flexibility.The summing current mode modulator uses lossless current sensing for current feedback and over-current protection. Voltage feedforward helps operation over a wide input voltage range.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, and thermal shutdown protections help protect the device from damage during fault conditions. FAN2108 prevents prebiased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd