Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3310SQ

IC REG BOOST ADJ 2A 24WQFN Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN...

$ 1.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3310SQ.

Texas Instruments

Datasheet31 pages13 years ago
Datasheet28 pages14 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3310SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM27403SQ/NOPB
IC REG CTRLR BUCK 24WQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Texas InstrumentsLM27403SQE/NOPB
IC REG CTRLR BUCK 24WQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Texas InstrumentsTPS54120RGYR
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 6V 1A 24-Pin VQFN EP T/R
Switching Regulator, Voltage-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PQCC20

Descriptions

Descriptions of Texas Instruments LM3310SQ provided by its distributors.

IC REG BOOST ADJ 2A 24WQFN Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN Exposed Pad
Step-Up PWM DC/DC Converter with Integrated Op-Amp and Gate Pulse Modulation Switch 24-WQFN -40 to 125
Boost No 660KHz,1.28MHz Adjustable 1 20V 1.263V 7V 2.5V QFN SMD mount,glue mount 750μm(height)
SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX QCC24
CONVERTER, DC/DC STEP UP, LLP-24; Voltage regulator type:Step Up PWM; Voltage, input max:7.5V; Voltage, output max:20V; Current, output max:135mA; Voltage, Output Adjustable Max:20V; Voltage, Output Adjustable Min:2.5V; Current, Switch Output Max Isw:2.6A; Frequency:1.28MHz; Voltage, supply min:2.5V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3310; Case style:LLP; Pins, No. of:24; Voltage, supply max:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.