Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM27403SQE/NOPB

IC REG CTRLR BUCK 24WQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)

$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27403SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments LM27403SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.17
$ 2.17
Stock
341,385
158,861
158,861
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
20 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS54120RGYT
Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125
Texas InstrumentsTPS54120RGYR
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 6V 1A 24-Pin VQFN EP T/R
Texas InstrumentsTPS56C215RNNR
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
Switching Regulator, Voltage-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PQCC20

Descriptions

Descriptions of Texas Instruments LM27403SQE/NOPB provided by its distributors.

IC REG CTRLR BUCK 24WQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R
IC, BUCK CONTROLLER, 1.2MHZ, WQFN-24; Tension, alimentation min.: 3V; Tension, alimentation max..: 20V; Nbre de sorties: 1 sortie; Rapport cyclique: 93%; Type de boîtier de contrôleur: WQFN; Nombre de broches: 24Broche(s); Fré
IC, BUCK CONTROLLER, 1.2MHZ, WQFN-24; Supply Voltage Min:3V; Supply Voltage Max:20V; No. of Outputs:1 Output; Duty Cycle (%):93%; Controller IC Case Style:WQFN; No. of Pins:24Pins; Switching Frequency:1.2MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Input Voltage Max:20V; Input Voltage Min:3V; No. of Outputs:1Outputs; Primary Input Voltage:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27403SQE/NOPB .
  • LM27403SQENOPB