Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN21SV04MPX

- 4A, 24V Single-Input Integrated Synchronous Buck Regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN21SV04MPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.332
Stock
186,285
685,519
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
1
1
Max Output Current
7.5 A
7.5 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
24 V
24 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
19.2 V
19.2 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-18
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;
BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54380PWP
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
Texas InstrumentsTPS54310PWP
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125

Descriptions

Descriptions of onsemi FAN21SV04MPX provided by its distributors.

- 4A, 24V Single-Input Integrated Synchronous Buck Regulator
Switching Regulator, Current-mode, 7.5A, 660kHz Switching Freq-Max, BICMOS
Conv DC-DC 3V to 24V Step Down Single-Out 0.8V to 19.2V 4A 25-Pin MLP T/R
FAIRCHILD SEMICONDUCTOR FAN21SV04MPX BUCK, REG, SYNCH, 4A, 24VIN, 25MLP
FAN21SV04 Series 24 V 4 A Adjustable Single-Input Integrated Sync Buck Regulator
FAN21SV04 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE NOT REC (Last Updated: 1week ago) DC to DC switching regulator 12V 5mm 4A 200kHz~600kHz
BUCK, REG, SYNCH, 4A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1; Output Current:4A; Voltage Regulator Case Style:MLP; No. of Pins:25; Operating Temperature Range:-10°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
The FAN21SV04 is a highly efficient, small-footprint, programmable-frequency, 4A, integrated synchronous buck regulator.FAN21SV04 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high-current requirements in a small area with minimal external components, thereby reducing cost. On-board internal 5V regulator enables single-supply operation for input voltages >6.5V.The FAN21SV04 can be configured to drive multiple slave devices OR synchronize to an external system clock. In slave mode, FAN21SV04 may be set up to be free-running in the absence of a master clock signal.External compensation, programmable switching frequency, and current-limit features allow for design optimization and flexibility. High-frequency operation allows for all-ceramic solutions.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package. Integration helps minimize critical inductances, making layout simpler and more efficient compared to discrete solutions.Output over-voltage, under-voltage, over-current, and thermal-shutdown protections help protect the device from damage during fault conditions. FAN21SV04 prevents pre-biased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd