onsemi FAN2106MPX.

- 6A, 24V Input, Integrated Synchronous Buck Regulator
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2106MPX..

Upverter

Technical Drawing1 page7 years ago

IHS

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-04-12
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 6A, 24V Single-Input Integrated Synchronous Buck Regulator
Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Texas InstrumentsTPS54616PWPR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Texas InstrumentsTPS54672PWPR
Buck Yes 350KHz Adjustable 1 4.5V 200mV 6V 3V HTSSOP-28 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of onsemi FAN2106MPX. provided by its distributors.

- 6A, 24V Input, Integrated Synchronous Buck Regulator
FAN2106 Series 3 to 24 V 6 A 600 kHz Synchronous Buck Regulator - MLP-25
Switching Regulator, Current-mode, 10A, 660kHz Switching Freq-Max, BICMOS
Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.8V to 21.6V 6A 25-Pin WQFN EP T/R / IC REG BUCK ADJ 6A SYNC 25MLP
Buck Yes 200KHz~600KHz Adjustable 1 19.2V 800mV 24V 3V MLP-25 , 6mm*5mm*750¦Ìm
FAIRCHILD SEMICONDUCTOR FAN2106MPX DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 3V-24Vin, 800mV-19.2V/6A out, 600 kHz, MLP-25
Synchronous Buck Converter, Mlp-25, Full Reel; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:24V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Mlp; No. Of Pins:25Pins; Output Current:6A; Msl:- Rohs Compliant: Yes |Onsemi FAN2106MPX
IC, V REG, BUCK 24V 6A, SMD, MLP-25; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:19.2V; Output Current:6A; Voltage Regulator Case Style:MLP; No. of Pins:25; Operating Temperature Range:-10°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:21.6V; Adjustable Output Voltage Min:0.8V; Base Number:2106; Frequency:600kHz; Input Voltage Max:24V; Input Voltage Min:3V; Operating Temperature Max:85°C; Operating Temperature Min:-10°C; Output Current Max:6A; Output Voltage Max:21.6V; Output Voltage Min:0.8V; Package / Case:MLP; Supply Voltage Max:24V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Buck Regulator
The FAN2106 is a highly efficient, small footprint, constant-frequency, 6A, integrated synchronous buck regulator.The FAN2106 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high current requirements in a small area with minimal external components. Integration helps to minimize critical inductances, making component layout simpler and more efficient compared to discrete solutions. The FAN2106 provides for external loop compensation, programmable switching frequency, and current limit. These features allow design flexibility and optimization. High-frequency operation allows for all-ceramic solutions.The summing current-mode modulator uses lossless current sensing for current feedback and over-current protection. Voltage feedforward helps operation over a wide input voltage range.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, over-current, and thermal shutdown protections help protect the device from damage during fault conditions. FAN2106 prevents pre-biased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2106MPX