Texas Instruments TPS40100RGET

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40100RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages20 years ago
Datasheet33 pages21 years ago

Mouser

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments TPS40100RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40100RGET.

Related Parts

Texas InstrumentsTPS40101RGER
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40101RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40170RGYR
4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40100RGET provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck DC/DC Converter; Input Voltage Primary Max:18V; Output Voltage Max:5.5V; Output Current Max:20A; Output Voltage Adjustable Max, Vout:5.5V ;RoHS Compliant: Yes
CONTROLLER, BUCK SYNCH, SMD, QFN-24; SVHC:No SVHC (15-Dec-2010); Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:0.7V; Base Number:40100; Controller Type:Synchronous Buck; Frequency:600kHz; Input Voltage Max:18V; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Output Current Max:20A; Output Type:Open Drain; Output Voltage Max:5.5V; Package / Case:QFN; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.