Texas Instruments LM25066IPSQ/NOPB

2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125
$ 3.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25066IPSQ/NOPB.

Texas Instruments

Datasheet59 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages13 years ago
Datasheet58 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM25066IPSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.352
$ 2.86
$ 2.86
Stock
161,013
266,949
266,949
Authorized Distributors
2
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
5.8 mA
5.8 mA
5.8 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25066IPSQ/NOPB.

Related Parts

STMicroelectronicsVN5012AKTR-E
VN5012AK Series 36 V 12 mOhm Single Channel High Side Driver - PowerSSO-24
STMicroelectronicsVN5010AK-E
VN5010AK Series 36V 10 mOhm High Side Driver w/ Analog Current Sense-PowerSSO-24
STMicroelectronicsVN5012AK-E
Current Limit SW 1-IN 1-OUT to 90A Automotive 24-Pin PowerSSO EP Tube
Texas InstrumentsTPS2220ADB
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
Texas InstrumentsLM25066IAPSQE/NOPB
Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R
Texas InstrumentsLM25066IAPSQ/NOPB
Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments LM25066IPSQ/NOPB provided by its distributors.

2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125
Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R
QFN-24-EP(4x5) Power Management Specialized - PMIC ROHS
5.8mA 2.9V 17V , QFN , 5mm*4mm*800¦Ìm
Not Qualified ROHS3Compliant Lead Free EAR99 Base Station-Networking Line Cards, Servers 5.8mA -40C~85C 12V 5mm
System Power Management and Protection I
Battery Protection 24-Pin LLP EP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25066IPSQNOPB