Texas Instruments TPS2220ADB

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2220ADB.

Texas Instruments

Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages15 years ago
Datasheet30 pages18 years ago
Datasheet10 pages23 years ago

Newark

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.45
Stock
227,451
1,089,587
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
85 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
-
Tape & Reel (TR)

Related Parts

Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled
Power Switch Lo Side 4-OUT 0.39A 1Ohm Automotive 24-Pin SSOP T/R
Power Switch Low Side 0.21A 24-Pin SSOP T/R
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
MicrochipMIC2564A-1BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
MicrochipMIC2568-0BSM
IC PWR SWITCH N-CHAN 1:1 28SSOP

Descriptions

Descriptions of Texas Instruments TPS2220ADB provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
GULL WING ROHS3Compliant Obsolete Lead Free PCMCIA Switch Power Switch/Driver -40C~85C TA 95m Ohm 1A 3V
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.