Texas Instruments LM25066PSQ/NOPB

2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25066PSQ/NOPB.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages13 years ago
Datasheet57 pages13 years ago
Technical Drawing2 pages13 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM25066PSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.609
$ 3.609
Stock
269,949
275,815
275,815
Authorized Distributors
3
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
5.8 mA
5.8 mA
5.8 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25066PSQ/NOPB.

Related Parts

BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Texas InstrumentsTPS51116RGET
800¦ÌA Adjust 4.75 to 5.25V 1.2V,1.35V,1.5V,1.8V,2.5V, 4.75 to 5.25V ,DDR QFN , 950¦Ìm
Texas InstrumentsTPS51116RGER
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Texas InstrumentsTPS54317RHFT
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V QFN 5mm*4mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments LM25066PSQ/NOPB provided by its distributors.

2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125
Hot Swap Controller 1-CH 17V N-Channel Positive Voltage 24-Pin WQFN EP T/R / IC POWER MANAGEMENT 24WQFN
QFN-24-EP(4x5) Power Management Specialized - PMIC ROHS
5.8mA 2.9V 17V , WQFN-24 , 5mm*4mm*800¦Ìm
Professional Power Management (PMIC)
Power Management 24-Pin LLP EP T/R
LM25066 SYSTEM POWER MANAGEMENT
LM25066 Tape & Reel (TR) Surface Mount Base Station-Networking Line Cards Servers pmic power management device 5mm 12V -40C~85C 5.8mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25066PSQNOPB