Texas Instruments LM25066IAPSQ/NOPB

Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R
$ 4.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25066IAPSQ/NOPB.

HQonline

Datasheet59 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.16%

CAD Models

Download Texas Instruments LM25066IAPSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.592
$ 3.87
$ 3.87
Stock
287,830
147,027
147,027
Authorized Distributors
1
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
17 V
17 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
5.8 mA
5.8 mA
5.8 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25066IAPSQ/NOPB.

Related Parts

STMicroelectronicsVN5012AKTR-E
VN5012AK Series 36 V 12 mOhm Single Channel High Side Driver - PowerSSO-24
STMicroelectronicsVN5010AK-E
VN5010AK Series 36V 10 mOhm High Side Driver w/ Analog Current Sense-PowerSSO-24
STMicroelectronicsVN5012AK-E
Current Limit SW 1-IN 1-OUT to 90A Automotive 24-Pin PowerSSO EP Tube
Texas InstrumentsLM25066IPSQE/NOPB
2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125
Texas InstrumentsLM25066IPSQ/NOPB
2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125
Texas InstrumentsTPS2220ADB
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM25066IAPSQ/NOPB provided by its distributors.

Hot Swap Controller 1-CH 17V N-Channel 24-Pin WQFN EP T/R
Intel Node Manager Compliant System Power Management and Protection IC | IC PWR MGMT/PROT PMBUS 24WQFN
2.9-V to 17-V hot swap controller with I2C and PMBus - increased monitoring accuracy and intel node 24-WQFN -40 to 125
WQFN-24(4x5) Surge Protection Devices (SPDs) ROHS
5.8mA 2.9V 17V , QFN , 5mm*4mm*800¦Ìm
Not Qualified ROHS3Compliant Lead Free EAR99 Base Station-Networking Line Cards, Servers 5.8mA -40C~85C 12V 5mm
Battery Protection 24-Pin LLP EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25066IAPSQNOPB