Texas Instruments LM22680MRX-ADJ/NOPB

Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (.154, 3.9mm Width)
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22680MRX-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet22 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-67.82%

CAD Models

Download Texas Instruments LM22680MRX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22680MRX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22680QMR-ADJ/NOPB
2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22680QMRX-ADJ/NOPB
2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5420DR
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias

Descriptions

Descriptions of Texas Instruments LM22680MRX-ADJ/NOPB provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (.154, 3.9mm Width)
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125
NO Step-down type -40℃~+125℃@(TJ) 1 Step-down Adjustable 1.285V~37V 2A 4.5V~42V 500kHz SOIC8_150MIL_EP DC-DC Converters ROHS
LM22680 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3.9mm 2A 500kHz
Dc/Dc Conv, Buck, 500Khz, So Powerpad-8; Topology:Boost (Step Up); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22680MRX-ADJ/NOPB
DC/DC CONV, BUCK, 500KHZ, SO POWERPAD-8; Topologie: Boost (Elévateur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22680MRX-ADJ/NOPB .
  • LM22680MRX-ADJNOPB