onsemi CS51414ED8G

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51414ED8G.

IHS

Datasheet22 pages13 years ago

onsemi

Augswan

iiiC

Mouser

CAD Models

Download onsemi CS51414ED8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 1.431
$ 1.431
Stock
200,675
539,138
539,138
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
520 kHz
520 kHz
520 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.27 V
1.27 V
1.27 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Analog DevicesMAX642ACSA+
5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller

Descriptions

Descriptions of onsemi CS51414ED8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias
Switching Regulator, Current/voltage-mode, 3A, 594kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC Single Step Down 4.5V to 40V Automotive 8-Pin SOIC N Rail
1.5A 260/520KHZ BUCK REGULATOR SOIC8
Converter Ics 1.5A Low Voltage Buck

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd