Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5420DR

5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
$ 2.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5420DR.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet16 pages20 years ago

Newark

Arrow Electronics

LCSC

Future Electronics

Inventory History

3 month trend:
-8.58%

CAD Models

Download Texas Instruments TPS5420DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.086
$ 2.636
$ 2.636
Stock
1,113,163
387,360
387,360
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
31 V
31 V
31 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS5420D
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
Texas InstrumentsTPS54231DR
Switching Regulator, Current-mode, 2A, 570kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54231D
Switching Regulator, Current-mode, 2A, 570kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS5420DR provided by its distributors.

5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
Buck No 500KHz Adjustable 1 31V 1.22V 36V 5.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, BICMOS, PDSO8
TPS5420 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 31V 3.91mm 2A 500kHz
Dc/Dc Conv, Buck, 500Khz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:2A; Output Voltage Min:1.22V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5420DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5420DR .
  • TPS5420DR.