Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS51414EDR8G

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51414EDR8G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet22 pages13 years ago

HQonline

IHS

Augswan

Master Electronics

Inventory History

3 month trend:
-4.88%

CAD Models

Download onsemi CS51414EDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.7
$ 1.7
Stock
566,239
192,893
192,893
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
520 kHz
520 kHz
520 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.27 V
1.27 V
1.27 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsTPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi CS51414EDR8G provided by its distributors.

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias
Switching Regulator, Current/voltage-mode, 3A, 594kHz Switching Freq-Max, BIPolar, PDSO8
Buck No 520KHz Adjustable 1 38V 1.27V 40V 4.5V SOIC-8 SMD mount 1.75mm(height)
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
ON SEMICONDUCTOR - CS51414EDR8G - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-40V in, 1.5A out, 520kHz, SOIC-8
1.5A DC/DC Buck Controller, 594kHz, SOIC-8, 4.5-40V In
IC, SMPS CONTROLLER, V-MODE, 8SOP; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS51414EDR8G.