Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS51413GD8G

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51413GD8G.

IHS

Datasheet22 pages13 years ago

onsemi

Augswan

iiiC

Mouser

CAD Models

Download onsemi CS51413GD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-16
LTD Date2016-01-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsTPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.7A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi CS51413GD8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Switching Regulator, Current/voltage-mode, 3A, 594kHz Switching Freq-Max, BIPolar, PDSO8
CS51413GD8G STEP-DOWN SWITCHING REGULATOR 1.5A, 1.39 - 1.53 V, 8-PIN SOIC
IC, BUCK REGULATOR, 8-SOIC; Primary Inpu; IC, BUCK REGULATOR, 8-SOIC; Primary Input Voltage:40V; No. of Outputs:1; Output Current:1.5A; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Filter Terminals:Surface Mount; Input Voltage Primary Max:40V
Buck Regulator, 8-Soic; Topology:buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Min:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd