Texas Instruments LM193H/883

Contains Lead Lead Tin WIRE OPEN-COLLECTOR COMPARATOR Amplifier 660mW 1.3mus 60dB 125C
$ 28.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193H/883.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages18 years ago

National Semiconductor

Augswan

Inventory History

3 month trend:
-4.00%

CAD Models

Download Texas Instruments LM193H/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.572
$ 13.65
$ 13.65
Stock
78,117
168,497
168,497
Authorized Distributors
1
5
5
Case/Package
TO-99
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM193AH/883
Contains Lead Lead Tin WIRE OPEN-COLLECTOR op amp amplifier circuit 660mW 1.3mus 60dB 125C
Texas Instruments5962-9452602MGA
Contains Lead Qualified WIRE OPEN-COLLECTOR op amp amplifier circuit 660mW 700ns 60dB 125C
Texas InstrumentsLM193H/NOPB
500¦ÌA 700ns Open Collector,Rail to Rail 2 2V 36V 5mV@ 30V 100nA@ 5V TO-99-8 9.4mm*4.7mm*4.7mm
Texas InstrumentsLM111H/NOPB
COMPARATOR, 1, 200NS, TO-99; COMPARATOR; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM111H
Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ degC, 30 V, 500 mW, 200 V/mV
Texas InstrumentsLM311H/NOPB
Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ DegC, 30 V, 500 mW, 200 V/mV

Descriptions

Descriptions of Texas Instruments LM193H/883 provided by its distributors.

Contains Lead Lead Tin WIRE OPEN-COLLECTOR COMPARATOR Amplifier 660mW 1.3mus 60dB 125C
5¦Ìs~20¦Ìs Open Drain/Collector 2 36V,¡À18V 2mV@ 5V 1nA CAN8,TO-99 9.08mm*9.08mm*4.7mm
Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -55 to 125
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8
Comparator Dual R-R O/P ±18V/36V 8-Pin TO-99 Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193H-883
  • LM193H883
  • LM193H_883